
0376-SS | |
|---|---|
DigiKey Part Number | 1772-0376-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0376-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.937" (23.80mm) | |
Length - Overall | 1.187" (30.15mm) | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.25000 | $58.25 |
| 5 | $50.09400 | $250.47 |
| 10 | $47.18100 | $471.81 |
| 25 | $43.80480 | $1,095.12 |
| 50 | $41.56100 | $2,078.05 |
| 100 | $39.55400 | $3,955.40 |
| 250 | $37.21972 | $9,304.93 |
| 500 | $35.66520 | $17,832.60 |
| 1,000 | $34.27141 | $34,271.41 |

