
RC-RXASK-433 | |
---|---|
DigiKey Part Number | 3206-RC-RXASK-433-ND |
Manufacturer | |
Manufacturer Product Number | RC-RXASK-433 |
Description | 433.92MHz ASK Receiver module |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -112dBm 4.8kbps Not Included 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | AM | |
Applications | Home/Building Automation | |
Current - Receiving | 6mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module, 9 Leads | |
Supplier Device Package | 15-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $178.94000 | $715.76 |
12 | $116.70000 | $1,400.40 |
20 | $93.36000 | $1,867.20 |