
VS240127 | |
|---|---|
DigiKey Part Number | 2201-VS240127-ND |
Manufacturer | |
Manufacturer Product Number | VS240127 |
Description | RF CVBS 08DAGG 24-20S CR F6 SB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Shell Size - Insert | 24-20 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | 900VAC, 1250VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $903.99400 | $4,519.97 |

