R516332100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R516332100

DigiKey Part Number
2201-R516332100-ND
Manufacturer
Manufacturer Product Number
R516332100
Description
IC RF SWITCH SPDT 8GHZ MODULE
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 8GHz
Isolation
40dB (min)
Insertion Loss
0.5dB (max)
Test Frequency
8GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
10.2V ~ 13V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$1,712.75000$1,712.75
10$1,462.43900$14,624.39
25$1,399.96040$34,999.01