
EMI0805R-2000 | |
---|---|
DigiKey Part Number | 197-EMI0805R-2000TR-ND - Tape & Reel (TR) 197-EMI0805R-2000CT-ND - Cut Tape (CT) 197-EMI0805R-2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI0805R-2000 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $6.03400 | $60.34 |
25 | $5.18600 | $129.65 |
50 | $4.60160 | $230.08 |
100 | $4.06250 | $406.25 |
250 | $3.40804 | $852.01 |
500 | $3.32506 | $1,662.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.71656 | $10,866.24 |