R414710161 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,262.58900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 4
Unit Price: $1,637.68000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $6,747.96000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,089.60000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: $1,996.92000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 7
Unit Price: $1,519.04000
Datasheet
R414710161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414710161

DigiKey Part Number
2201-R414710161-ND
Manufacturer
Manufacturer Product Number
R414710161
Description
ATTENUATOR: N 10DB 18GHZ 2W 50OH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R414710161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,920.24200$14,601.21
Manufacturers Standard Package