
R414710000 | |
---|---|
DigiKey Part Number | 2201-R414710000-ND |
Manufacturer | |
Manufacturer Product Number | R414710000 |
Description | ATT N 10DB 12.4GHZ 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R414710000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,637.68000 | $1,637.68 |
10 | $1,392.20800 | $13,922.08 |
25 | $1,305.14520 | $32,628.63 |
50 | $1,271.88400 | $63,594.20 |