R414510150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $221.47200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $409.08600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $524.30200
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $213.55000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $86.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $86.72000
Datasheet
R414510150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414510150

DigiKey Part Number
2201-R414510150-ND
Manufacturer
Manufacturer Product Number
R414510150
Description
PRECISION ATTENUATOR: TNC 10DB 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,319.25000$5,319.25
Manufacturers Standard Package