
ATT-0225-10-TNC-02 | |
---|---|
DigiKey Part Number | 116-ATT-0225-10-TNC-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0225-10-TNC-02 |
Description | RF ATTENUATOR 10DB 50OHM TNC |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module | |
Base Product Number |