R414502000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,307.05700
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $3,094.27400
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,260.33000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $511.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $511.78000
Datasheet
R414502000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414502000

DigiKey Part Number
2201-R414502000-ND
Manufacturer
Manufacturer Product Number
R414502000
Description
ATTENUATOR: TNC 2DB 12.4GHZ 2W 5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,414.29600$12,071.48
Manufacturers Standard Package