
R412806000 | |
---|---|
DigiKey Part Number | 2201-R412806000-ND |
Manufacturer | |
Manufacturer Product Number | R412806000 |
Description | ATTENUATOR: 7-16 6DB 4 GHZ 1W 50 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 1W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | HEX In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,398.47000 | $4,398.47 |