
R412730000 | |
---|---|
DigiKey Part Number | 2201-R412730000-ND |
Manufacturer | |
Manufacturer Product Number | R412730000 |
Description | ATTENUATOR: N 30DB 2GHZ 2W 50OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,438.59300 | $24,385.93 |