6830_N-50-1/1--_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $1,915.79000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,438.59300
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,186.21200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $5,287.23000
Datasheet
6810_N-50-1/1--_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6830_N-50-1/1--_NE

DigiKey Part Number
3628-6830_N-50-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
6830_N-50-1/1--_NE
Description
RF ATTENUATO 30DB 50 N-TP IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$830.95000$830.95
Manufacturers Standard Package