R411805119 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $920.71000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $957.69000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $861.46600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $866.22000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: $589.97000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 20
Unit Price: $233.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $595.32000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $506.86000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $375.06000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $406.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $577.72000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,656.57960
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,602.11120
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $2,856.09500
Datasheet
RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411805119

DigiKey Part Number
2201-R411805119-ND
Manufacturer
Manufacturer Product Number
R411805119
Description
ATTENUATOR: SMA.75 5DB 8GHZ 2W 5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R411805000Radiall USA, Inc.02201-R411805000-ND$920.71000Parametric Equivalent
R411805121Radiall USA, Inc.02201-R411805121-ND$957.69000Parametric Equivalent
R413805115Radiall USA, Inc.02201-R413805115-ND$861.46600Parametric Equivalent
6605_SMA-50-2/199_NEHuber+Suhner, Inc.03628-6605_SMA-50-2/199_NE-ND$866.22000Parametric Equivalent
ATS-1M1F-05DB2WAmphenol RF1ARF2705-ND$589.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$937.69400$4,688.47
Manufacturers Standard Package