
R404111000 | |
---|---|
DigiKey Part Number | 2201-R404111000-ND |
Manufacturer | |
Manufacturer Product Number | R404111000 |
Description | TERMINATION: BNC M 4GHZ 1W 50OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $228.73000 | $228.73 |
10 | $194.39000 | $1,943.90 |
30 | $179.89233 | $5,396.77 |
50 | $173.52760 | $8,676.38 |
100 | $165.25150 | $16,525.15 |
250 | $154.91660 | $38,729.15 |
500 | $147.75678 | $73,878.39 |