R404102000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R404102000

DigiKey Part Number
2201-R404102000-ND
Manufacturer
Manufacturer Product Number
R404102000
Description
TERMINATION: SMA F 4GHZ 1W 50OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Jack, Female Socket
Frequency - Max
4 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$364.65000$1,823.25
Manufacturers Standard Package