R321007000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,684.24000
R321007000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R321007000

DigiKey Part Number
2201-R321007000-ND
Manufacturer
Manufacturer Product Number
R321007000
Description
MQ HT / STRAIGHT PLUG CLAMP TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MQ HT Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Black
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Chromium
Center Contact Plating
Silver
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,973.67800$19,736.78
Manufacturers Standard Package