
R280463000 | |
|---|---|
DigiKey Part Number | 2201-R280463000-ND |
Manufacturer | |
Manufacturer Product Number | R280463000 |
Description | ACCESSORY / SMA / N / REMOVABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Solder SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.050" (1.27mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | SMA | |
Mounting Type | Through Hole | |
Impedance | 50 Ohms | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.51000 | $182.51 |
| 10 | $155.10900 | $1,551.09 |
| 30 | $143.53800 | $4,306.14 |
| 50 | $138.45800 | $6,922.90 |
| 100 | $131.85360 | $13,185.36 |
| 250 | $123.60584 | $30,901.46 |
| 500 | $117.71378 | $58,856.89 |

