R223162000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R223162000

DigiKey Part Number
2201-R223162000-ND
Manufacturer
Manufacturer Product Number
R223162000
Description
MMBX / RIGHT ANGLE PLUG SOLDER T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$117.16000$117.16
10$99.59100$995.91
25$93.35280$2,333.82
50$88.89820$4,444.91
100$84.65590$8,465.59
300$78.34580$23,503.74
500$75.57544$37,787.72
1,000$71.97339$71,973.39
Manufacturers Standard Package