R222900340W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,502.36720

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $81.15770
Datasheet
Image for R222900340W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222900340W

DigiKey Part Number
2201-R222900340W-ND
Manufacturer
Manufacturer Product Number
R222900340W
Description
SMP / RIGHT ANGLE PLUG SOLDER TY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
250 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R222152300WRadiall USA, Inc.02201-R222152300W-ND$1,502.36720Parametric Equivalent
R222900340Radiall USA, Inc.02201-R222900340-ND$81.15770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$102.51060$5,125.53
Manufacturers Standard Package