Parametric Equivalent
Parametric Equivalent

R222900340 | |
|---|---|
DigiKey Part Number | 2201-R222900340-ND |
Manufacturer | |
Manufacturer Product Number | R222900340 |
Description | SMP / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222152300W | Radiall USA, Inc. | 0 | 2201-R222152300W-ND | $1,502.36720 | Parametric Equivalent |
| R222900340W | Radiall USA, Inc. | 0 | 2201-R222900340W-ND | $102.51060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $81.15770 | $8,115.77 |


