
R161715000 | |
|---|---|
DigiKey Part Number  | 2201-R161715000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R161715000  | 
Description  | COAX ADAPT N TO N  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R161715000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Adapter Type  | Jack to Jack  | |
Conversion Type  | Same Series  | |
Adapter Series  | ||
Center Gender  | Female to Female  | |
Convert From (Adapter End)  | N Jack, Female Socket  | |
Convert To (Adapter End)  | N Jack, Female Socket  | |
Impedance  | 50 Ohms  | |
Style  | Straight  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Fastening Type  | Threaded, Threaded  | |
Frequency - Max  | 11 GHz  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | White Bronze  | |
Center Contact Material  | Beryllium Copper  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Operating Temperature  | -55°C ~ 155°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $236.68000 | $236.68 | 
| 10 | $201.12300 | $2,011.23 | 
| 25 | $188.53320 | $4,713.33 | 
| 50 | $179.53600 | $8,976.80 | 
| 100 | $170.97280 | $17,097.28 | 
| 250 | $160.28060 | $40,070.15 | 
| 500 | $153.37980 | $76,689.90 | 


