R161083000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $167.07880
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 35
Unit Price: $398.24000
Datasheet
R161083000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161083000

DigiKey Part Number
2201-R161083000-ND
Manufacturer
Manufacturer Product Number
R161083000
Description
N / STRAIGHT PLUG FULL CRIMP-TYP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
R161083000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 223, 400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
850 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$157.74000$157.74
10$134.09400$1,340.94
25$125.69480$3,142.37
50$119.69700$5,984.85
100$113.98610$11,398.61
250$106.85640$26,714.10
500$101.76204$50,881.02
Manufacturers Standard Package