R128294700W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $458.07900
Datasheet
Image for R128294700W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R128294700W

DigiKey Part Number
2201-R128294700W-ND
Manufacturer
Manufacturer Product Number
R128294700W
Description
BMA / STRAIGHT CLIP-ON FLOATING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
22 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
1000
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R128294700Radiall USA, Inc.02201-R128294700-ND$458.07900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$724.46880$18,111.72
Manufacturers Standard Package