Parametric Equivalent

R128294700 | |
|---|---|
DigiKey Part Number | 2201-R128294700-ND |
Manufacturer | |
Manufacturer Product Number | R128294700 |
Description | BMA / STRAIGHT CLIP-ON FLOATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128294700W | Radiall USA, Inc. | 0 | 2201-R128294700W-ND | $724.46880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $384.47430 | $38,447.43 |


