R125720001W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 6
Unit Price: $444.48000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $368.50000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $234.01900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $423.81000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $110.41300
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 53
Unit Price: $200.55000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $310.18000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 5
Unit Price: $394.64000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $208.20580
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $750.62900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,343.16400

Parametric Equivalent


Molex
In Stock: 3,054
Unit Price: $70.91000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,711
Unit Price: $86.10000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 76
Unit Price: $92.39000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125720001W

DigiKey Part Number
2201-R125720001W-ND
Manufacturer
Manufacturer Product Number
R125720001W
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$342.68100$3,426.81
Manufacturers Standard Package