R125474001W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $91.57200

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $35.95340
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $63.49700

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $35.94130
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $29.69730
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125474001W

DigiKey Part Number
2201-R125474001W-ND
Manufacturer
Manufacturer Product Number
R125474001W
Description
SMA / ADJUST. 2 HOLE FLANGE PLUG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$519.26200$5,192.62
Manufacturers Standard Package