R125453000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 1
Unit Price: $178.98000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $215.47560
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $219.54360
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $273.60480
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $113.57020
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $195.51000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $198.65120

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $306.52550
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $231.69830
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 910
Unit Price: $58.70000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4,292
Unit Price: $55.91000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: $201.18000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: $190.00000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 285
Unit Price: $137.30000
Datasheet
Image for R125453000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125453000W

DigiKey Part Number
2201-R125453000W-ND
Manufacturer
Manufacturer Product Number
R125453000W
Description
SMA / 2 HOLE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9404-1113-000Radiall USA, Inc.12201-9404-1113-000-ND$178.98000Parametric Equivalent
9408-1113-000Radiall USA, Inc.02201-9408-1113-000-ND$215.47560Parametric Equivalent
9408-1113-002Radiall USA, Inc.02201-9408-1113-002-ND$219.54360Parametric Equivalent
9476-1113-000Radiall USA, Inc.02201-9476-1113-000-ND$273.60480Parametric Equivalent
R124454123Radiall USA, Inc.02201-R124454123-ND$113.57020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$468.97100$4,689.71
Manufacturers Standard Package