Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125403000W | |
|---|---|
DigiKey Part Number | 2201-R125403000W-ND |
Manufacturer | |
Manufacturer Product Number | R125403000W |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9404-1113-000 | Radiall USA, Inc. | 1 | 2201-9404-1113-000-ND | $178.98000 | Parametric Equivalent |
| 9408-1113-000 | Radiall USA, Inc. | 0 | 2201-9408-1113-000-ND | $215.47560 | Parametric Equivalent |
| 9408-1113-002 | Radiall USA, Inc. | 0 | 2201-9408-1113-002-ND | $219.54360 | Parametric Equivalent |
| 9476-1113-000 | Radiall USA, Inc. | 0 | 2201-9476-1113-000-ND | $273.60480 | Parametric Equivalent |
| R124454123 | Radiall USA, Inc. | 0 | 2201-R124454123-ND | $113.57020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $198.65120 | $4,966.28 |














