R125176000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R125176000
R125176000

R125176000

DigiKey Part Number
2201-R125176000-ND
Manufacturer
Manufacturer Product Number
R125176000
Description
SMA M RA CR /SOU 5/50 C100
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
R125176000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$306.76000$306.76
10$260.75700$2,607.57
25$244.43160$6,110.79
50$232.77200$11,638.60
100$221.67320$22,167.32
300$205.15923$61,547.77
Manufacturers Standard Package