QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
R123055000

R123055000

DigiKey Part Number
2201-R123055000-ND
Manufacturer
Manufacturer Product Number
R123055000
Description
QMA / STRAIGHT PLUG SOLDER TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
R123055000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
100
Cable Group
RG-402 (.141" Semi Rigid)
Insertion Loss
0.25dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
930-108P-51SAmphenol RF72ARF1558-ND$447.66000Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$138.86000$138.86
10$118.02000$1,180.20
25$110.62520$2,765.63
50$105.34700$5,267.35
100$100.31960$10,031.96
300$92.84293$27,852.88
500$89.56026$44,780.13
Manufacturers Standard Package