
930-108P-51S | |
|---|---|
DigiKey Part Number | ARF1558-ND |
Manufacturer | |
Manufacturer Product Number | 930-108P-51S |
Description | CONN QMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 930-108P-51S Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 480 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123055000 | Radiall USA, Inc. | 89 | 2201-R123055000-ND | $138.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $447.66000 | $447.66 |
| 10 | $380.49900 | $3,804.99 |
| 25 | $356.69160 | $8,917.29 |
| 50 | $339.67940 | $16,983.97 |
| 100 | $323.48310 | $32,348.31 |

