R114450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114450000

DigiKey Part Number
2201-R114450000-ND
Manufacturer
Manufacturer Product Number
R114450000
Description
SMB / ADJUST. 2 HOLE FLANGE JACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$157.74000$157.74
10$134.09400$1,340.94
25$125.69480$3,142.37
50$119.69700$5,984.85
100$113.98610$11,398.61
250$106.85640$26,714.10
500$101.76204$50,881.02
Manufacturers Standard Package