R113153000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R113153000

DigiKey Part Number
2201-R113153000-ND
Manufacturer
Manufacturer Product Number
R113153000
Description
MCX / RIGHT ANGLE PLUG SOLDER TY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 115°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$78.09000$78.09
10$66.34500$663.45
25$62.19000$1,554.75
50$59.21940$2,960.97
100$56.39230$5,639.23
300$52.18803$15,656.41
500$50.34214$25,171.07
1,000$47.94222$47,942.22
Manufacturers Standard Package