
F709034706 | |
---|---|
DigiKey Part Number | 2201-F709034706-ND |
Manufacturer | |
Manufacturer Product Number | F709034706 |
Description | ST PLUG SM126UM FOR CABLE 0,9 TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 126µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 126µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.25dB | |
Reflection | -30dB | |
Housing Material | Brass | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.51000 | $262.51 |
10 | $223.11800 | $2,231.18 |
25 | $209.14720 | $5,228.68 |
50 | $199.17100 | $9,958.55 |
100 | $189.67250 | $18,967.25 |
300 | $175.54243 | $52,662.73 |