
R282800000 | |
---|---|
DigiKey Part Number | 2201-R282800000-ND |
Manufacturer | |
Manufacturer Product Number | R282800000 |
Description | TOOL / JOULE EFFECT SOLDERING DE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Soldering 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Soldering | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,197.30000 | $17,197.30 |