9443-1563-010 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 8
Unit Price: $291.75000
Datasheet
9443-1563-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9443-1563-010

DigiKey Part Number
2201-9443-1563-010-ND
Manufacturer
Manufacturer Product Number
9443-1563-010
Description
SMA M RA NA SD .085
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
350 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$261.97000$261.97
10$222.66200$2,226.62
25$208.72040$5,218.01
50$198.76220$9,938.11
100$189.28290$18,928.29
250$177.44704$44,361.76
Manufacturers Standard Package