7105-1561-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7105-1561-011
7105-1561-011
7105-1561-011

7105-1561-011

DigiKey Part Number
2201-7105-1561-011-ND
Manufacturer
Manufacturer Product Number
7105-1561-011
Description
SSMC F RA NA SD .47
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
M17/151 (0.047" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$259.88000$259.88
10$220.87300$2,208.73
25$207.04800$5,176.20
50$197.16960$9,858.48
100$187.76450$18,776.45
250$176.02352$44,005.88
Manufacturers Standard Package