7002-1542-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7002-1542-011

DigiKey Part Number
2201-7002-1542-011-ND
Manufacturer
Manufacturer Product Number
7002-1542-011
Description
SSMC / STRAIGHT PLUG FEMALE SOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$207.73600$5,193.40
Manufacturers Standard Package