
1709-7511-000 | |
|---|---|
DigiKey Part Number | 2201-1709-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1709-7511-000 |
Description | 75 OHM / STRAIGHT JACK MALE NICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 165 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $146.33400 | $3,658.35 |

