
NPC-6207 | |
---|---|
DigiKey Part Number | 4867-NPC-6207-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6207 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.97000 | $46.97 |
2 | $44.72500 | $89.45 |
3 | $43.46000 | $130.38 |
5 | $41.94000 | $209.70 |
7 | $40.95000 | $286.65 |
10 | $39.93000 | $399.30 |
25 | $37.40760 | $935.19 |
50 | $35.59240 | $1,779.62 |
100 | $33.85230 | $3,385.23 |