
NMP-8425 | |
|---|---|
DigiKey Part Number | 4867-NMP-8425-ND |
Manufacturer | |
Manufacturer Product Number | NMP-8425 |
Description | MODULAR PLUGS 100 PACK CAT5E RJ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $11.38100 | $113.81 |
| 25 | $10.66800 | $266.70 |
| 50 | $10.15740 | $507.87 |
| 100 | $9.67190 | $967.19 |
| 250 | $9.06572 | $2,266.43 |
| 500 | $8.63268 | $4,316.34 |
| 1,000 | $8.22059 | $8,220.59 |
| 2,500 | $7.70613 | $19,265.33 |











