QLSP1306A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP1306A

DigiKey Part Number
3970-QLSP1306ATR-ND - Tape & Reel (TR)
3970-QLSP1306ACT-ND - Cut Tape (CT)
3970-QLSP1306ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP1306A
Description
0603 PKG, TOP VIEW, AMBER, 20MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Amber 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
608nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.11700$11.17
100$0.77760$77.76
500$0.62108$310.54
1,000$0.56927$569.27
2,000$0.52497$1,049.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48726$1,949.04
8,000$0.45516$3,641.28
12,000$0.43867$5,264.04
20,000$0.42003$8,400.60
28,000$0.40893$11,450.04
40,000$0.39809$15,923.60
100,000$0.37415$37,415.00
200,000$0.35924$71,848.00
Manufacturers Standard Package