
QLPD04DXNB | |
---|---|
DigiKey Part Number | 3970-QLPD04DXNB-ND |
Manufacturer | |
Manufacturer Product Number | QLPD04DXNB |
Description | SENSOR PHOTODIODE 840-980NM RAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm ~ 980nm 10ns 70° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 840nm ~ 980nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 30nA | |
Active Area | - | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.29600 | $52.96 |
100 | $3.89690 | $389.69 |
500 | $3.27388 | $1,636.94 |
1,000 | $3.06976 | $3,069.76 |
2,000 | $2.89651 | $5,793.02 |
5,000 | $2.70725 | $13,536.25 |
10,000 | $2.58931 | $25,893.10 |
25,000 | $2.46078 | $61,519.50 |