New at DigiKey
YSAN027HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN027HA

DigiKey Part Number
2958-YSAN027HA-ND
Manufacturer
Manufacturer Product Number
YSAN027HA
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.13mm OD Coaxial Cable
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$19.83000$19.83
10$16.87200$168.72
25$15.81440$395.36
50$15.05900$752.95
100$14.33940$1,433.94
250$13.44128$3,360.32
500$12.79970$6,399.85
1,000$12.18896$12,188.96
2,500$11.42630$28,565.75
Manufacturers Standard Package