
YM0003CA | |
|---|---|
DigiKey Part Number | 2958-YM0003CA-ND |
Manufacturer | |
Manufacturer Product Number | YM0003CA |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $14.13900 | $141.39 |
| 25 | $12.90680 | $322.67 |
| 200 | $11.04985 | $2,209.97 |
| 400 | $10.63543 | $4,254.17 |
| 600 | $10.42792 | $6,256.75 |
| 1,000 | $10.19796 | $10,197.96 |
| 2,600 | $9.84725 | $25,602.85 |
| 5,000 | $9.65607 | $48,280.35 |



