
YFGC015WWA | |
---|---|
DigiKey Part Number | 2958-YFGC015WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC015WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
Return Loss | -32.6dB, -15.5dB, -2.8dB | |
Gain | -2.7dBi, 1.2dBi, 2.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $7.12700 | $71.27 |
70 | $5.86857 | $410.80 |
140 | $5.56121 | $778.57 |
280 | $5.30811 | $1,486.27 |
560 | $5.09991 | $2,855.95 |
1,050 | $4.94318 | $5,190.34 |
2,520 | $4.76619 | $12,010.80 |
5,040 | $4.65393 | $23,455.81 |