
YCIS001AA | |
---|---|
DigiKey Part Number | 2958-YCIS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YCIS001AA |
Description | ISM CHIP ANTENNA 868MHZ 5X3X0.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCIS001AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $8.50700 | $85.07 |
25 | $7.71160 | $192.79 |
200 | $6.51585 | $1,303.17 |
400 | $6.24898 | $2,499.59 |
600 | $6.11542 | $3,669.25 |
1,000 | $5.96734 | $5,967.34 |
2,600 | $5.74151 | $14,927.93 |
5,000 | $5.61838 | $28,091.90 |