



RM520NEUDA-M20-SGASA | |
---|---|
DigiKey Part Number | 2958-RM520NEUDA-M20-SGASA-ND |
Manufacturer | |
Manufacturer Product Number | RM520NEUDA-M20-SGASA |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 3.4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX62-0-AA | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,515.36000 | $2,515.36 |
10 | $2,230.25500 | $22,302.55 |
25 | $2,131.80240 | $53,295.06 |