Navigation GPS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L70REL-M37

DigiKey Part Number
2958-L70REL-M37TR-ND - Tape & Reel (TR)
2958-L70REL-M37CT-ND - Cut Tape (CT)
2958-L70REL-M37DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L70REL-M37
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GPS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
EDA/CAD Models
L70REL-M37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.575GHz
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT3337
Memory Size
-
Voltage - Supply
2.8V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$73.83000$73.83
10$64.08500$640.85
25$60.69280$1,517.32
100$56.03580$5,603.58
250$53.24532$13,311.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$51.27584$25,637.92
1,000$49.42126$49,421.26
1,500$48.38676$72,580.14
Manufacturers Standard Package